Toshiba TC7MB3251FK technical specifications.
| Package/Case | VSSOP |
| Height | 0.8mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7MB3251FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.