Toshiba TC7MB3257FK technical specifications.
| Package/Case | VSSOP |
| Height | 0.8mm |
| High Level Output Current | -128mA |
| Length | 4mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7MB3257FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.