The Toshiba TC7MBL3257CFK is a 16-pin industrial multiplexer and demultiplexer IC with a temperature grade of industrial and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.65 to 3.6V and is packaged in a VSSOP-16 package. This IC has 4 functions, 2 outputs, and 1 input, with a true output polarity. It is suitable for use in applications where a high level of reliability and performance are required.
Toshiba TC7MBL3257CFK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CBT/FST/QS/5C/B |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7MBL3257CFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.