
The Toshiba TC7MBL3257CFK-EL is a single multiplexer/demultiplexer with a high level output current of -50mA and a low level output current of 50mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 180mW. The device is supplied with a voltage between 1.65V and 3.6V and is packaged in a VSSOP package for surface mount applications.
Toshiba TC7MBL3257CFK-EL technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Series | TC7MB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7MBL3257CFK-EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
