8-bit bidirectional bus transceiver with true output, designed for industrial temperature grades (-40°C to 85°C). Features a 20-terminal VSSOP-20 package with a 3mm width and 5mm length. Operates with a supply voltage range of 1.65V to 3.6V, nominal at 1.8V. Offers a propagation delay of 10ns at nominal supply voltage and a load capacitance of 30pF. This logic IC provides a common control for its two bidirectional ports.
Toshiba TC7MP245FK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | P |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7MP245FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.