The Toshiba TC7MPB9326FT-EL is a single independent circuit IC with a TSSOP package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. The IC is available in quantities of 2000, packaged in cut tape. It is part of the TC7MP series.
Toshiba TC7MPB9326FT-EL technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Series | TC7MP |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7MPB9326FT-EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.