Toshiba TC7MZ4051FK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Number of Channels | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7MZ4051FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.