Toshiba TC7PB54FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1.35 |
| Length | 1.45 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 7PB |
| Propagation Delay (tpd) | 140 |
| Max I(ol) | 0.0001 |
| Prop. Delay@Nom-Sup | 140 |
| Output Polarity | TRUE |
| Number of Outputs | 3 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7PB54FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.