Toshiba TC7PG04AFE(TE85L,F technical specifications.
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC7PG |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7PG04AFE(TE85L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
