The Toshiba TC7S00FU,LF(B is an industrial-grade NAND gate IC with a 5V supply voltage and a propagation delay of 125ps. It features a 5-pin TSSOP package and operates over a temperature range of -40°C to 85°C. This device is suitable for use in a variety of logic IC applications.
Toshiba TC7S00FU,LF(B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7S00FU,LF(B to view detailed technical specifications.
No datasheet is available for this part.