
The Toshiba TC7S00FU(TE85L,F) is a single-element NAND gate IC with a CMOS technology. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C. The IC is packaged in a surface-mount SSOP package and is available in tape and reel packaging. The device has a quiescent current of 1uA and is RoHS compliant.
Toshiba TC7S00FU(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2.6mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S00FU(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.