Toshiba TC7S02F(T5L,T) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 2.6mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Series | 7S |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7S02F(T5L,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
