CMOS inverter logic IC featuring a single element with one input and one output. This surface mount component operates within a 2V to 6V supply voltage range and offers a propagation delay of 17ns. It supports TTL output type with high and low level output currents of -2.6mA and 2.6mA respectively. The device is RoHS compliant, lead-free, and packaged in SSOP on tape and reel for efficient assembly.
Toshiba TC7S04F(T5L,F,T) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC7S |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S04F(T5L,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.