CMOS logic inverter IC featuring a single element with a 5-pin SMV (Small Outline Transistor) package. This surface-mount component utilizes a gull-wing lead shape within a lead-frame SMT basic package, specifically an SSOP family member conforming to Jedec SOT-25. Operating across a temperature range of -40°C to 85°C, it offers maximum output currents of -2.6 mA (high) and 2.6 mA (low). The compact plastic package measures 2.9mm in length, 1.6mm in width, and 1.1mm in height with a 0.95mm pin pitch.
Toshiba TC7S04F(T5LKEHIN) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Logic Family | HC |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Maximum High Level Output Current | -2.6mA |
| Maximum Low Level Output Current | 2.6mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7S04F(T5LKEHIN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.