
CMOS 2-input AND gate IC, featuring a single element within a 5-pin SSOP package. This surface mount component operates with a minimum supply voltage of 2V and a maximum of 6V, offering a propagation delay of 17ns. It supports high and low level output currents of 2.6mA, with a low operating supply current of 10uA. Designed for a temperature range of -40°C to 85°C, it boasts a maximum power dissipation of 200mW and is supplied in tape and reel packaging.
Toshiba TC7S08F,LF technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | 2.6mA |
| Length | 2.9mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | TC7S |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S08F,LF to view detailed technical specifications.
No datasheet is available for this part.
