Toshiba TC7S14F,LF technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | 2.6mA |
| Length | 2.9mm |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | TC7S |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S14F,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.