This industrial inverter from Toshiba operates over a temperature range of -40°C to 85°C. It has a propagation delay of 235ns and is available in a 5-pin LSSOP package. The inverter can handle supply voltages between 2V and 5V, and up to 6V. It is a single-function logic IC with one input terminal.
Toshiba TC7S14F,LF(T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 235 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7S14F,LF(T to view detailed technical specifications.
No datasheet is available for this part.