Toshiba TC7S66F(T5L,F,T) technical specifications.
| Package/Case | SOT-25 |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Series | TC7S |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S66F(T5L,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
