CMOS XOR Gate IC, featuring a single 2-input element within a 5-pin SSOP package for surface mounting. Operates with a supply voltage range of 2V to 6V, offering 2.6mA high and low level output current. This logic gate boasts a propagation delay of 17ns and a quiescent current of 1uA, suitable for operation between -40°C and 85°C. Maximum power dissipation is 200mW.
Toshiba TC7S86FT5LFT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 2.6mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 7S |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S86FT5LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.