The TC7SB3157CFU,LF is a dual 2-input multiplexer with a supply voltage range of 1.65 to 5.5V and an industrial temperature range of -40 to 85°C. It is packaged in a TSSOP-6 package. This device has 2 inputs and 1 output, with a true output polarity. It is a member of the CBT/FST/QS/5C/B family of logic ICs.
Toshiba TC7SB3157CFU,LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CBT/FST/QS/5C/B |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SB3157CFU,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.