Toshiba TC7SB3157CFU(T5L,F technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Series | TC7SB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SB3157CFU(T5L,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
