The Toshiba TC7SBL384CFU is an industrial-grade bus driver with a nominal supply voltage of 1.8V and a maximum supply voltage of 3.6V. It features a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The device has 5 pins and is packaged in a TSSOP package. It has a propagation delay of 11 units and supports 1-bit output polarity. The device is suitable for use in applications requiring a bus driver with these specifications.
Toshiba TC7SBL384CFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SBL384CFU to view detailed technical specifications.
No datasheet is available for this part.