Toshiba TC7SBL384CFU,LF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SBL384CFU,LF to view detailed technical specifications.
No datasheet is available for this part.