Toshiba TC7SBL66CFU,LF technical specifications.
| Package/Case | SSOP |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SBL66CFU,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.