Toshiba TC7SET04FU(T5L,JF) technical specifications.
| Package/Case | SSOP |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Length | 2mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SET |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SET04FU(T5L,JF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.