CMOS Schmitt Trigger Buffer, 1-channel, non-inverting, push-pull output. Features a single Schmitt trigger input and a single output, with a propagation delay of 10.8ns. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Packaged in a 5-pin SSOP for surface mounting, supplied on tape and reel. Offers a low quiescent current of 2uA and an operating temperature range of -40°C to 85°C.
Toshiba TC7SET17FTE85LF technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | TC7SET |
| Technology | CMOS |
| Turn-On Delay Time | 12.4ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SET17FTE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.