The Toshiba TC7SET32FU is an industrial-grade logic OR gate IC with a 5-pin SSOP-5 package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 10.3ns. The device is powered by a supply voltage of 4.5V to 5.5V and has a maximum output current of 8mA. It is a single-function device with two inputs and no Schmitt trigger functionality.
Toshiba TC7SET32FU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 10.3 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10.3 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SET32FU to view detailed technical specifications.
No datasheet is available for this part.