Toshiba TC7SET34F(TE85L,F) technical specifications.
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TC7SET |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SET34F(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.