This industrial-grade inverter IC features a single input and operates over a temperature range of -40 to 85°C. It is packaged in a 5-pin TSSOP package and is designed to function within a supply voltage range of 0.9 to 3.6 volts. The device has a propagation delay of 56 units and a maximum output current of 0.0003 amps. It is designed for use in logic circuits and is part of the LVP family of logic ICs.
Toshiba TC7SG04FU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Logic IC Type | INVERTER |
| Family | LVP |
| Propagation Delay (tpd) | 56 |
| Max I(ol) | 0.0003 |
| Prop. Delay@Nom-Sup | 56 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SG04FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.