The Toshiba TC7SG08FU(TE85L,F) is a single 2-input AND gate IC with a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. It is packaged in a SSOP package and is available in quantities of 3000 per reel. The IC has a propagation delay of 33.4ns and a quiescent current of 1uA. The device is RoHS compliant and is not radiation hardened.
Toshiba TC7SG08FU(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 33.4ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SG08FU(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.