Surface mount NAND gate IC featuring a single circuit with two inputs and one output. Operates within a 2V to 5.5V supply voltage range, offering -8mA high-level and 8mA low-level output current. This CMOS technology component boasts a 7.5ns propagation delay and a quiescent current of 2uA. Packaged in a compact SON case (1.6mm L x 1.2mm W x 0.55mm H), it is RoHS compliant and suitable for operation between -40°C and 85°C.
Toshiba TC7SH00FS(TPL3) technical specifications.
| Package/Case | SON |
| Height | 0.55mm |
| High Level Output Current | -8mA |
| Length | 1.6mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC7SH |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH00FS(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.