The Toshiba TC7SH00FU,LJ(CT is a NAND gate IC with 2 inputs and a maximum operating temperature of 125C. It has a minimum operating temperature of -40C and is packaged in a TSSOP-5 package. The IC is designed for automotive applications and has a propagation delay of 13 units. It operates within a supply voltage range of 2V to 5.5V.
Toshiba TC7SH00FU,LJ(CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 13 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SH00FU,LJ(CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.