
The Toshiba TC7SH02FU(T5LFT) is a single NOR gate IC with a high level output current of 8mA and a low level output current of 8mA. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The IC is packaged in a surface mount SSOP package and has a propagation delay of 7.5ns. The quiescent current is 2uA.
Toshiba TC7SH02FU(T5LFT) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 7SH |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH02FU(T5LFT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.