
The Toshiba TC7SH04F(T5L,F,T) is a single-input inverter logic IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It features a propagation delay of 7.5ns and a quiescent current of 2uA. The device is packaged in a surface-mount SSOP package and is lead-free. It operates over a temperature range of -40°C to 85°C.
Toshiba TC7SH04F(T5L,F,T) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Series | 7SH |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH04F(T5L,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
