The Toshiba TC7SH04FU,LJ is an industrial-grade inverter IC with a single input and a supply voltage range of 2 to 5.5V. It operates over a temperature range of -40 to 85°C and features a propagation delay of 12ns. The device is packaged in a TSSOP-5 package with a width of 1.25mm and a length of 2mm.
Toshiba TC7SH04FU,LJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 12 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SH04FU,LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.