
The TC7SH08F, LJ is a 2-input AND gate with high level and low level output currents of 8mA. It has a maximum power dissipation of 200mW and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface mount SSOP package and is available on tape and reel. It has a propagation delay of 7.9ns and a quiescent current of 2uA, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V.
Toshiba TC7SH08F,LJ technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Series | TC7SH |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH08F,LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.