Surface mount 2-input AND gate IC, featuring a single 1-channel logic circuit. Operates with a supply voltage range of 2V to 5.5V, consuming a quiescent current of 2µA. Offers an output current of 8mA at both high and low levels, with a maximum power dissipation of 150mW. Designed for operation between -40°C and 85°C, this component boasts a propagation delay of 7.9ns. Supplied in SOT-553 package, available on tape and reel.
Toshiba TC7SH08FE,LM technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Series | TC7SH |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH08FE,LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.