
The Toshiba TC7SH08FU(TE85L) is a single-input AND gate logic IC with a propagation delay of 14ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 5.5V. The device has a high-level output current of -8mA and a low-level output current of 8mA. It is available in a surface-mount SSOP package and is packaged on a tape and reel. The IC is not radiation hardened and is not RoHS compliant.
Toshiba TC7SH08FU(TE85L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7SH08FU(TE85L) to view detailed technical specifications.
No datasheet is available for this part.
