The Toshiba TC7SH09FU is an industrial-grade AND gate logic IC with a temperature range of -40°C to 85°C. It has a 5-pin TSSOP package with a width of 1.25mm and a length of 2mm. The IC operates on a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2V. It has a propagation delay of 12ns and features 2 inputs.
Toshiba TC7SH09FU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 12 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SH09FU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.