Toshiba TC7SH125FE technical specifications.
| Package/Case | SOT-553 |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7SH125FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.