
Automotive-grade CMOS buffer/line driver featuring a single, non-inverting, 3-state element. This surface-mount integrated circuit utilizes a VHC logic family and is housed in a compact 5-pin USV package with gull-wing leads. The lead-frame SMT package measures 2mm x 1.25mm x 0.9mm with a 0.65mm pin pitch, supporting a seated plane height of 0.95mm. Operating across a temperature range of -40°C to 85°C, it offers 5.5V tolerant inputs.
Toshiba TC7SH125FU(BRA,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | USV |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.006 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | VHC |
| Logic Function | Buffer/Line Driver |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 1 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Tolerant I/Os | 5.5 InputsV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7SH125FU(BRA,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.