The Toshiba TC7SH126FU,LJ(CT is an automotive-grade bus driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 5-pin TSSOP package and supports a supply voltage range of 2V to 5.5V. The device has a propagation delay of 14.5ns and is suitable for use in automotive applications.
Toshiba TC7SH126FU,LJ(CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7SH126FU,LJ(CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.