Toshiba TC7SH14FU(TE85L,JF technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7SH14FU(TE85L,JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.