This Toshiba logic gate is a single circuit device with a maximum operating temperature of 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device features high level output current of -8mA and low level output current of 8mA. It is packaged in a tape and reel configuration with 3000 units per package in the SSOP package type.
Toshiba TC7SH14FU(T5L,F,T) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH14FU(T5L,F,T) to view detailed technical specifications.
No datasheet is available for this part.