The TC7SH32F,LJ is a single OR gate logic IC with a propagation delay of 7.5ns and a high level output current of 8mA. It is packaged in a surface mount SSOP package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and is available in tape and reel packaging with 3000 units per package. The IC has a quiescent current of 2uA and a maximum power dissipation of 200mW.
Toshiba TC7SH32F,LJ technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | TC7SH |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7SH32F,LJ to view detailed technical specifications.
No datasheet is available for this part.
