The Toshiba TC7SH32FE,LM is a single OR gate logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 7.5ns and a quiescent current of 2uA. The device is available in a SOT-553 surface mount package with a packaging quantity of 4000 units per reel. The TC7SH32FE,LM is suitable for use in a variety of applications, including digital logic circuits and switching systems.
Toshiba TC7SH32FE,LM technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Series | TC7SH |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH32FE,LM to view detailed technical specifications.
No datasheet is available for this part.