Toshiba TC7SH32FU(T5LJFT technical specifications.
| Package/Case | SSOP |
| Logic Function | OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH32FU(T5LJFT to view detailed technical specifications.
No datasheet is available for this part.