OR Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R
Toshiba TC7SH32FU(TE85L,JF) technical specifications.
| Package/Case | SSOP |
| Logic Function | OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH32FU(TE85L,JF) to view detailed technical specifications.
No datasheet is available for this part.