Toshiba TC7SH34FE(TE85L,F) technical specifications.
| Package/Case | SON |
| Height | 0.55mm |
| High Level Output Current | -8mA |
| Length | 1.6mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH34FE(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.