Inverter 1-Element CMOS 5-Pin SSOP T/R
Toshiba TC7SL04FUTE85LF technical specifications.
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 210ns |
| Quiescent Current | 1uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SL04FUTE85LF to view detailed technical specifications.
No datasheet is available for this part.